
Flyback topology analog circuit IC with 67% duty cycle, designed for surface mount installation in an SOP package. Features integrated over voltage, over temperature, and short circuit fault protection. Operates across a wide temperature range from -40°C to 150°C with a maximum power dissipation of 28W. RoHS compliant and supplied in cut tape packaging.
Power Integrations TNY290KG-TL technical specifications.
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY290KG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
