
Flyback topology analog circuit IC with one function, packaged in DIP. Features a maximum duty cycle of 67%, operating across an AC input voltage range of 85V to 265V. Supports a maximum output power of 36.5W and an output voltage up to 265V. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 36.5W. RoHS compliant.
Power Integrations TNY290PG technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36.5W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 930uA |
| Output Power | 36.5W |
| Output Voltage | 265V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY290PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
