Power Integrations TNY375DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations TNY375DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.