The TNY375DN-TL is a flyback DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features fault protection against over voltage and over temperature conditions. This surface mount device is available in tape and reel packaging and is part of the TinySwitch-PK series.
Power Integrations TNY375DN-TL technical specifications.
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TinySwitch®-PK |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY375DN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.