
The TNY375GN is a DC/DC controller from Power Integrations with a maximum power dissipation of 16.5W. It operates within a temperature range of -40°C to 150°C. The device is available in a surface-mount package type, specifically designed for SMD/SMT mounting. The TNY375GN is packaged in rail/Tube quantities of 50 units.
Power Integrations TNY375GN technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations TNY375GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.