Power Integrations TNY376DN technical specifications.
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | TinySwitch®-PK |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY376DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.