Power Integrations TNY376GN technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY376GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
