
Switching Regulator, Current-mode, 0.487A, 280kHz Switching Freq-Max, PDIP7, LEAD FREE, PLASTIC, MS-001AB, DIP-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY376PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 460uA |
| Output Current | 800mA |
| Output Power | 22W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations TNY376PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
