Switching Regulator, Current-mode, 0.626A, 280kHz Switching Freq-Max, PDIP7, LEAD FREE, PLASTIC, MS-001AB, DIP-8/7
Sign in to ask questions about the Power Integrations TNY377PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TNY377PN technical specifications.
| Package/Case | DIP |
| Frequency | 264kHz |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 28W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 28W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 570uA |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY377PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
