
The TNY378GN is a DC/DC controller from Power Integrations, featuring a maximum power dissipation of 34W. It operates within a temperature range of -40°C to 150°C and is packaged in a surface mount configuration. The device is available in quantities of 50 and comes in a rail/tube packaging. It is not RoHS compliant.
Power Integrations TNY378GN technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY378GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
