
Power Integrations TNY379GN technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39W |
| Min Supply Voltage | 700V |
| Number of Outputs | 1 |
| Output Current | 870uA |
| Output Power | 39W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| Supply Current | 100mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations TNY379GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
