
The TNY379GN-TL is a flyback DC/DC controller from Power Integrations, designed for surface mount applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device includes fault protection against over voltage and over temperature conditions. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Power Integrations TNY379GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY379GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
