
The TNY379PN is a flyback DC/DC controller from Power Integrations, featuring a 65% duty cycle and 32W maximum power dissipation. It is packaged in a PDIP format and is available in rail or tube packaging. The device offers fault protection against over voltage and over temperature conditions, and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations TNY379PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TNY379PN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TinySwitch®-PK |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations TNY379PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
