
The TNY380PN is a DC/DC controller from Power Integrations with a maximum power dissipation of 45W. It is available in a PDIP package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Power Integrations TNY380PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TNY380PN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TinySwitch®-PK |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY380PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
