
The TOP100YAI DC/DC controller from Power Integrations is a 3-pin TO-220-3 packaged device with a maximum power dissipation of 30W. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 110V AC. The device is not RoHS compliant and contains lead. It is part of the TOPSwitch series and has a supply current of 1.2mA.
Sign in to ask questions about the Power Integrations TOP100YAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP100YAI technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage (AC) | 110V |
| Min Supply Voltage (AC) | 100V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP100YAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
