
The TOP101YAI is a DC/DC controller from Power Integrations with a 5.8V output voltage and a maximum power dissipation of 50W. It operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 110V AC. The device is packaged in a TO-220-3 plastic package and is available in quantities of 50 per rail/Tube packaging. Note that this device is not RoHS compliant and contains lead.
Sign in to ask questions about the Power Integrations TOP101YAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP101YAI technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Max Supply Voltage (AC) | 110V |
| Min Supply Voltage (AC) | 100V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP101YAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
