
IC OFFLINE SWIT PWM OTP HV TO220
Sign in to ask questions about the Power Integrations TOP103YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP103YN technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Max Supply Voltage (AC) | 110V |
| Min Supply Voltage (AC) | 100V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP103YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
