
The TOP104YAI is a DC/DC controller from Power Integrations with a maximum power dissipation of 110W and a maximum operating temperature of 150°C. It is available in a TO-220-3 package and is not RoHS compliant. The device has a minimum operating temperature of -40°C and a maximum supply voltage of 110V. It is part of the TOPSwitch series and has a supply current of 1.2mA.
Sign in to ask questions about the Power Integrations TOP104YAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP104YAI technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110W |
| Max Supply Voltage (AC) | 110V |
| Min Supply Voltage (AC) | 100V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP104YAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.