
The TOP104YN is a DC/DC controller from Power Integrations, packaged in a TO-220-3 case. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 110W and a maximum supply voltage of 110V AC. It is designed for use in applications with a maximum duty cycle of 70%.
Power Integrations TOP104YN technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110W |
| Max Supply Voltage (AC) | 110V |
| Min Supply Voltage (AC) | 100V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Compliant |
No datasheet is available for this part.
