
The TOP200YAI is a DC/DC controller from Power Integrations with a maximum power dissipation of 12W and an operating temperature range of -40°C to 150°C. It is packaged in a TO-220-3 plastic package and is available in quantities of 50. The device has a minimum input voltage of 5V and a maximum supply voltage of 265V AC. It is not RoHS compliant and contains lead. The TOP200YAI is a member of the TOPSwitch series and has a supply current of 1.2mA.
Sign in to ask questions about the Power Integrations TOP200YAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP200YAI technical specifications.
| Package/Case | TO-220-3 |
| Height | 9.15mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Duty Cycle | 70% |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP200YAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
