
The TOP201YN DC/DC controller from Power Integrations is a TO-220-3 packaged device with a maximum power dissipation of 22W and an operating temperature range of -40°C to 150°C. It is RoHS compliant and lead free. The device has a maximum supply voltage of 265V and a minimum supply voltage of 85V. The output voltage is 5.8V and the supply current is 1.2mA. The device is suitable for use in DC/DC converter applications.
Sign in to ask questions about the Power Integrations TOP201YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP201YN technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP201YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
