
The TOP202YN DC/DC controller from Power Integrations is a TO-220-3 packaged device with a maximum power dissipation of 30W. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum supply voltage of 265V and a minimum supply voltage of 85V. It features a supply current of 1.2mA and is part of the TOPSwitch series.
Sign in to ask questions about the Power Integrations TOP202YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP202YN technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP202YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.