The TOP203YN is a DC/DC controller from Power Integrations, packaged in a TO-220-3 case. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 35W. The device is lead free and RoHS compliant. It can handle a maximum duty cycle of 70% and has a maximum supply voltage of 265V AC. The output voltage is 5.8V.
Sign in to ask questions about the Power Integrations TOP203YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP203YN technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP203YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
