
The TOPSwitch-II DC/DC controller from Power Integrations is a high-power device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 9W and a maximum supply voltage of 265V AC. The device is available in a SMD-8 package and is not RoHS compliant. It operates with a supply current of 1.2mA and has a maximum duty cycle of 70%. The TOPSwitch-II is part of the TOPSwitch-II series and is packaged in a rail or tube with 50 units per package.
Sign in to ask questions about the Power Integrations TOP221G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP221G technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP221G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
