
Switching Regulator, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
Sign in to ask questions about the Power Integrations TOP221YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP221YN technical specifications.
| Package/Case | TO-220 |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 12W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP221YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
