The TOP222YN is a DC/DC controller from Power Integrations, featuring a flyback topology with an adjustable output voltage of 5.7V. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 25W. The device is available in a TO-220 package and is RoHS compliant. It is designed for use in applications requiring high efficiency and reliability.
Sign in to ask questions about the Power Integrations TOP222YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP222YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| Topology | Flyback |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP222YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
