
The TOPSwitch-II DC/DC controller from Power Integrations is a high-power device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 25W and a maximum supply voltage of 265V AC. The device is available in a SMD-8 package and is not RoHS compliant. It has a supply current of 1.2mA and a maximum duty cycle of 70%. The TOPSwitch-II is a member of the TOPSwitch-II series of DC/DC controllers.
Power Integrations TOP223G technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP223G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
