
The TOPSwitch-II DC/DC controller from Power Integrations is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 25W and a supply current of 1.2mA. The device is RoHS compliant and features a 5.7V output voltage. It is available in a SMD/SMT package and is packaged in tape and reel.
Sign in to ask questions about the Power Integrations TOP223GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP223GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP223GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
