
CMOS switching regulator, voltage-mode, with a maximum switching frequency of 110kHz. Features a 67% duty cycle, 150mA output current, and adjustable output voltage up to 5.7V. Operates from 85V to 265V AC input and includes over-temperature fault protection. Packaged in a TO-220, through-hole mount configuration.
Sign in to ask questions about the Power Integrations TOP224YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP224YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP224YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
