
Switching Regulator, Voltage-mode, 2.2A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
Sign in to ask questions about the Power Integrations TOP225Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP225Y technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Current | 200mA |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-II |
| Supply Current | 1.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP225Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
