
CMOS switching regulator, voltage-mode, designed for flyback topology. Features adjustable output voltage up to 5.7V with a maximum output current of 2.75A. Operates with an AC input voltage range of 85V to 265V and a maximum switching frequency of 110kHz. Includes over-temperature fault protection and a maximum duty cycle of 70%. Packaged in a TO-220 case for through-hole mounting, this component offers a wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Power Integrations TOP226YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP226YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP226YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
