
CMOS switching regulator, voltage-mode, with a maximum switching frequency of 110kHz. Features over-temperature fault protection and a maximum duty cycle of 70%. Operates within an AC input voltage range of 85V to 265V and a DC supply voltage of 36V. This through-hole TO-220 package component offers an adjustable output voltage of 5.7V with a 300mA output current. Designed with a flyback topology and rated for 150W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP227YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-II |
| Supply Current | 1.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP227YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
