
The TOP232G-TL is a DC/DC controller from Power Integrations, operating within a temperature range of -40°C to 150°C. It features a maximum power dissipation of 15W and a maximum supply voltage of 265V AC. The device is available in a SMD/SMT package and is part of the TOPSwitch-FX series. The TOP232G-TL is designed for use in applications requiring a 12V output voltage, with a maximum supply current of 1.5mA.
Sign in to ask questions about the Power Integrations TOP232G-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP232G-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | TOPSwitch®-FX |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP232G-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.