
The TOPSwitch-FX DC/DC controller from Power Integrations is a surface-mount device with a 12V output voltage and a maximum power dissipation of 25W. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC. It is available in a package quantity of 50, packaged in rail/Tube packaging.
Sign in to ask questions about the Power Integrations TOP233GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP233GN technical specifications.
| Package/Case | SMD/SMT |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-FX |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP233GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
