
The TOP234G is a DC/DC controller from Power Integrations, featuring a maximum power dissipation of 30W and a maximum operating temperature of 150°C. It operates within a supply voltage range of 85V to 265V AC and has a maximum duty cycle of 78%. The device is packaged in a plastic SMD-8 package and is available in quantities of 50. The TOP234G is not RoHS compliant.
Sign in to ask questions about the Power Integrations TOP234G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP234G technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPSwitch®-FX |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP234G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
