
The TOP242GN is a 12V flyback DC/DC controller from Power Integrations, designed for high-power applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 15W. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The TOP242GN is available in a package quantity of 50, packaged in rail/Tube, with a package type of SOP, GWDIP7/8,.4.
Sign in to ask questions about the Power Integrations TOP242GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP242GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Operating Supply Current | 1.6mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP242GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
