The TOP242P-TL is an automotive DC/DC controller from Power Integrations. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 8 pins and is packaged in a 7.62mm wide, 9.575mm long DIP package. It is designed for use in automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Power Integrations TOP242P-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP242P-TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.575 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations TOP242P-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.