
DIP-packaged switching regulator, voltage-mode DC/DC controller with a maximum switching frequency of 140kHz. Features adjustable output voltage up to 12V and a maximum output current of 720mA. Operates from 85V to 265V AC input, with a maximum duty cycle of 83% and a typical supply current of 1.6mA. Includes over-voltage and over-temperature fault protection. RoHS compliant and lead-free, this component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP242PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 720mA |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Voltage | 12V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP242PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
