
The TOP243FN DC/DC controller from Power Integrations is a TO-262-7 packaged device designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 45W. The device is RoHS compliant and features a maximum supply voltage of 265V and a minimum supply voltage of 85V. It has a maximum duty cycle of 83% and a supply current of 1.6mA. The TOP243FN is part of the TOPSwitch-GX series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP243FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-262-7 |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP243FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
