
The TOP243PN is a flyback DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a maximum power dissipation of 25W. It features fault protection against over voltage and over temperature, and is compliant with RoHS regulations. The device is packaged in a DIP8 format and is suitable for through-hole mounting. It operates within a supply voltage range of 85V to 265V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP243PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Topology | Flyback |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP243PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
