
Adjustable switching regulator IC for flyback topology, operating from 85V to 265V AC input. Features a maximum switching frequency of 140kHz and a maximum output current of 1.44A. Includes over-voltage and over-temperature fault protection. Packaged in a TO-220 through-hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP243YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 100mA |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 132kHz |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Max Power Dissipation | 45W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.44A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP243YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
