
Surface mount switching regulator, voltage-mode control, operating from 85V to 265V AC input. Features a maximum switching frequency of 140kHz, 2.16A output current, and a 12V output voltage. Offers over voltage and over temperature fault protection with a maximum duty cycle of 83%. Operates across a -40°C to 150°C temperature range and has a maximum power dissipation of 28W. This RoHS compliant component utilizes a flyback topology and is packaged on tape and reel.
Power Integrations TOP244GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP244GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
