
Off-line switcher IC for AC/DC conversion, featuring a Flyback topology and a 7-pin PDIP package. Operates from 85V to 265V AC input with a maximum duty cycle of 83%. Provides adjustable output voltage up to 12V and 2.16A output current. Includes over-voltage and over-temperature fault protection. RoHS compliant with a maximum power dissipation of 28W and an operating temperature range of -40°C to 150°C.
Power Integrations TOP244PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 2.16A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP244PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
