The TOP244PN-TL is a DC/DC controller from Power Integrations, designed for automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 8 pins and is packaged in a 7.62mm wide, 9.575mm long PDIP package. It is rated for use in automotive-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.575 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |