
The TOP245GN is a DC/DC controller from Power Integrations, designed for high-power applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 30W. The device is packaged in a surface-mount SMD/SMT package and is compliant with RoHS regulations. It can withstand a maximum supply voltage of 265V AC and has an operating supply current of 1.6mA.
Sign in to ask questions about the Power Integrations TOP245GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP245GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Operating Supply Current | 1.6mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP245GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
