Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
Sign in to ask questions about the Power Integrations TOP245Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP245Y technical specifications.
| Package/Case | TO-220-7 |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TOPSwitch®-GX |
| Topology | Flyback |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP245Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.