The TOP246FN-TL is an automotive DC/DC controller with a maximum operating temperature of 125°C and a JEDEC package code of R-PZIP-T6. It has 6 terminals and a zig-zag terminal position. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The IC is packaged in a 4.435mm wide and 10.29mm long ZIP package.
Power Integrations TOP246FN-TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T6 |
| Width | 4.435 |
| Length | 10.29 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.