
Surface mount switching regulator, voltage-mode control, with a maximum switching frequency of 140kHz and a maximum output current of 4.32A. Features include over-voltage and over-temperature fault protection, a maximum duty cycle of 83%, and a maximum power dissipation of 34W. Operates from an AC supply voltage range of 85V to 265V, with a minimum operating temperature of -40°C and a maximum of 150°C. This CMOS component utilizes a flyback topology and is RoHS compliant.
Power Integrations TOP246GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.2mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP246GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
