
The TOP246PN is a DC/DC controller from Power Integrations, featuring a flyback topology and adjustable output voltage of 12V. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 34W and a maximum supply voltage of 265V. It is available in a DIP package with a quantity of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP246PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.2mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP246PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
