
CMOS switching regulator IC for DC/DC conversion, featuring a voltage-mode control topology. Operates with a maximum switching frequency of 140kHz and supports an output current of up to 4.32A. Designed for AC input voltages from 85V to 265V, with a maximum duty cycle of 83%. Includes over-voltage and over-temperature fault protection. Packaged in a TO-220 through-hole mount, this component is RoHS compliant and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations TOP246YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP246YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.32A |
| Max Power Dissipation | 125W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.32A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.2mA |
| Topology | Flyback |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP246YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
